MS27505E13A98P

Heilind Number:AAOMS27505E13A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A98P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A98P
SKU:AAOMS27505E13A98P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Suitable for military and industrial use, they meet stringent performance standards.