MS27505E13A98PB

Heilind Number:AAOMS27505E13A98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A98PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A98PB
SKU:AAOMS27505E13A98PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility for different applications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. The MS27505 connectors, part of the MIL-DTL-38999 I series, are ideal for military and industrial applications requiring reliable electrical connections in demanding environments.