MS27505E13A98PD

Heilind Number:AAOMS27505E13A98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13A98PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13A98PD
SKU:AAOMS27505E13A98PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs. Constructed with high-strength aluminum shells, they come with multiple plating options including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance with RoHS certified cadmium-free options. Suitable for military and industrial applications, they provide secure and durable connectivity with male pin contact style and bayonet mating.