| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13B22SD L/C |
| SKU: | AAOMS27505E13B22SD L/C |
MS27505E13B22SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a sealed insert, provide reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various mounting options, including front and rear wall mount and jam nut receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium and electroless nickel, they provide excellent durability. Designed for easy installation, these connectors are essential for mission-critical systems requiring rugged and dependable performance. Please note that this assembly does not ship with contacts.

