MS27505E13B35A

Heilind Number:AAOMS27505E13B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B35A
SKU:AAOMS27505E13B35A

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure connections. Available in 9 shell sizes and 52 insert arrangements, they cater to diverse applications. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, they guarantee durability and compliance with industry standards.