MS27505E13B35PA

Heilind Number:AAOMS27505E13B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B35PA
SKU:AAOMS27505E13B35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS compliant finishes, they ensure reliable performance. Suitable for military and industrial use, these connectors come in different mounting styles, such as front and rear wall mount, and jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With a focus on durability and conductivity, these connectors are ideal for demanding environments that require high-performance electrical connections.