| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13B35PA L/C |
| SKU: | AAOMS27505E13B35PA L/C |
MS27505E13B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, MS27505E13B35PA L/C, are engineered for rugged environments, featuring up to 128 contacts in an insert that is environmentally sealed for optimal performance. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they offer versatility in mounting options, including front wall mount, rear wall mount, and jam nut receptacles. The connectors are constructed with high-strength aluminum shells and come in a variety of plating options, such as cadmium and nickel, ensuring durability and reliability. Please note that this assembly does not ship with contacts.