| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13B35PB L/C |
| SKU: | AAOMS27505E13B35PB L/C |
MS27505E13B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors provide versatility for different applications. Constructed with high-strength aluminum shells and offering options for plating, including cadmium-free finishes, they are designed for durability. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse installation needs. Utilizing M39029 rear release crimp contacts for secure connections, they meet MIL-DTL-38999 I specifications for performance and reliability. Please note that this assembly does not ship with contacts.