| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13B35PC L/C |
| SKU: | AAOMS27505E13B35PC L/C |
MS27505E13B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged and reliable electrical connectivity for harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors are designed to withstand extreme temperatures ranging from -65°C to 200°C. With options for front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation solutions. Made of high-strength aluminum and available in various plating options, including RoHS compliant finishes, these connectors ensure durability and performance. Please note that this assembly does not ship with contacts.