MS27505E13B35PD

Heilind Number:AAOMS27505E13B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B35PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B35PD
SKU:AAOMS27505E13B35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, these connectors offer versatility in connectivity solutions. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they provide flexibility for different applications. Constructed with high strength aluminum shells and offered in a range of plating options, including RoHS certified finishes, these connectors ensure durability and reliability. Suitable for military and industrial use, they meet stringent performance standards for conductivity and environmental resistance.