MS27505E13B4AC

Heilind Number:AAOMS27505E13B4AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B4AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B4AC
SKU:AAOMS27505E13B4AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer durability and reliability. Available in various shell sizes and insert arrangements, they use M39029 crimp contacts for secure connections. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse installation needs. Made of high strength aluminum with plating choices like cadmium and nickel, these connectors ensure optimal performance. Suitable for military and industrial applications, they meet stringent standards for conductivity and environmental protection. Explore our range for RoHS compliant finishes and reliable connectivity solutions.