MS27505E13B4P

Heilind Number:AAOMS27505E13B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B4P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B4P
SKU:AAOMS27505E13B4P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within a durable insert. With a wide operating temperature range of -65°C to 200°C, these circular receptacles are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in rugged aluminum shells with options for different platings, including cadmium-free finishes for RoHS compliance. Designed for military specifications, they ensure reliable performance with features like front wall mount, rear wall mount, and jam nut receptacles. Perfect for back panel and box mounting, these connectors provide a mating type of bayonet coupling and offer enhanced protection against environmental factors. With gold-plated contacts and a service rating of I, they guarantee conductivity and durability, making them suitable for a wide range of industrial and military applications.