MS27505E13B4SA

Heilind Number:AAOMS27505E13B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B4SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B4SA
SKU:AAOMS27505E13B4SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating like cadmium and nickel. With front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance in demanding applications, with RoHS-certified finishes available.