MS27505E13B4SD

Heilind Number:AAOMS27505E13B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B4SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B4SD
SKU:AAOMS27505E13B4SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These connectors come in various types including front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Suitable for military and industrial applications, these connectors provide reliable performance with their durable construction and environmental sealing.