MS27505E13B98AC

Heilind Number:AAOMS27505E13B98AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B98AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B98AC
SKU:AAOMS27505E13B98AC

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These connectors feature front wall mount, rear wall mount, and jam nut receptacles, offering versatility in installation. Operating between -65 °C and 200 °C, they are environmentally sealed for optimal performance. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Available in 9 shell sizes and 52 insert arrangements, they cater to diverse connectivity needs. Constructed with high-strength aluminum shells and offering various plating options, such as electroless nickel and cadmium finishes, they meet rigorous military specifications. RoHS compliant options are also available, making them suitable for a wide range of applications requiring durability and performance in demanding environments.