MS27505E13B98PC

Heilind Number:AAOMS27505E13B98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13B98PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13B98PC
SKU:AAOMS27505E13B98PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with plating options including cadmium and nickel. Their Bayonet coupling and box mounting design make them suitable for back panel applications. Utilizing removable crimp contacts, these connectors ensure secure and conductive connections. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring rugged and reliable circular connectors.