| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13B98P L/C |
| SKU: | AAOMS27505E13B98P L/C |
MS27505E13B98P L/C
Specifications
Detailed Description
Elevate your connectivity with our MIL-DTL-38999 Series I connectors, meticulously crafted for rugged environments. Featuring up to 128 contacts in a sealed insert, these connectors ensure reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Available in various mounting options, including front and rear wall mount, as well as jam nut receptacles, they offer versatility for diverse applications. With 52 insert arrangements and M39029 rear release crimp contacts, customization is seamless. Constructed from high-strength aluminum with multiple plating options, including RoHS certified finishes, these connectors guarantee durability and efficiency. Please note that this assembly does not ship with contacts, allowing for tailored contact selection for your specific needs. Trust in the superior quality of our MIL-DTL-38999 I connectors for seamless electrical connectivity in critical operations.