| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13B98SA L/C |
| SKU: | AAOMS27505E13B98SA L/C |
MS27505E13B98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are essential for demanding environments, offering up to 128 contacts in a durable aluminum shell. With options for front and rear wall mount, as well as jam nut receptacles, they provide versatile installation solutions. These connectors are environmentally sealed, ensuring reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Featuring M39029 rear release crimp contacts in various sizes, they offer flexibility in contact arrangements. Available in 9 shell sizes and 52 insert arrangements, they accommodate diverse needs. Please note that this assembly does not ship with contacts.