MS27505E13F35P

Heilind Number:AAOMS27505E13F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F35P
SKU:AAOMS27505E13F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts and come in high strength aluminum shells with multiple plating options. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance with gold-plated contacts and a bayonet coupling. Suitable for box mounting applications, they provide a secure and durable electrical connection in demanding environments.