| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E13F35PA L/C |
| SKU: | AAOMS27505E13F35PA L/C |
MS27505E13F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors are specifically designed for demanding environments, offering robust construction and high-performance connectivity. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation even in extreme conditions. Featuring a wide operating temperature range from -65 °C to 200 °C, they are suitable for military, aerospace, and industrial applications. Available in various shell sizes and insert arrangements, with M39029 rear release crimp contacts for secure connections. The durable aluminum shells come with a choice of plating finishes, including RoHS-compliant options. Please note that this assembly does not ship with contacts, providing flexibility for customization.