MS27505E13F35S

Heilind Number:AAOMS27505E13F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F35S
SKU:AAOMS27505E13F35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatile connectivity options. These connectors, compliant with military specification MIL-DTL-38999 I, offer reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure and efficient connections. Available in 9 shell sizes and 52 insert arrangements, these connectors are highly customizable. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee durability and compatibility. Ideal for applications requiring rugged and dependable electrical connections, MIL-DTL-38999 Series I connectors are essential components in demanding environments.