MS27505E13F4P

Heilind Number:AAOMS27505E13F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F4P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F4P
SKU:AAOMS27505E13F4P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for applications requiring durability and performance in demanding conditions.