MS27505E13F4PA

Heilind Number:AAOMS27505E13F4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F4PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F4PA
SKU:AAOMS27505E13F4PA

Detailed Description

The MIL-DTL-38999 Series I connectors are robust solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, these connectors come with a range of plating options, including cadmium-free finishes for RoHS compliance. Whether you need front or rear wall mount receptacles, or jam nut receptacles, these connectors provide versatile connectivity options. Suitable for military and industrial applications, they ensure durability and conductivity, with a mating life of 500 cycles. Trust in the MIL-DTL-38999 Series I connectors for efficient and dependable electrical connections in demanding settings.