MS27505E13F4PD

Heilind Number:AAOMS27505E13F4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F4PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F4PD
SKU:AAOMS27505E13F4PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With operating temperatures ranging from -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including RoHS-certified finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure versatile connectivity. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Perfect for military and industrial applications, they provide excellent durability and conductivity, meeting stringent quality standards.