MS27505E13F8AD

Heilind Number:AAOMS27505E13F8AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F8AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F8AD
SKU:AAOMS27505E13F8AD

Detailed Description

MIL-DTL-38999 Series I connectors, part of the MS27505 family, offer robust performance in harsh environments. Featuring up to 128 contacts within an insert, these connectors are designed for military specifications. Available in various shell sizes and insert arrangements, they come in aluminum shells with options for different plating finishes, including RoHS certified cadmium-free coatings. With operating temperatures ranging from -65°C to 200°C, they ensure reliable connectivity in extreme conditions. The connectors, with bayonet coupling and box mounting capabilities, are ideal for applications requiring secure and durable electrical connections. Trust in their conductivity and environmental resistance for critical operations.