MS27505E13F8BB

Heilind Number:AAOMS27505E13F8BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F8BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F8BB
SKU:AAOMS27505E13F8BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, with up to 128 contacts housed in an insert. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile connectivity solutions. These connectors meet military specifications and operate reliably in temperatures ranging from -65 °C to 200 °C. Made from high-strength aluminum, they come in various plating options, including cadmium-free finishes for RoHS compliance. With a bayonet coupling mechanism, they ensure secure mating. Suitable for back panel and box mounting, these connectors are ideal for applications requiring robust and reliable electrical connections.