MS27505E13F8P

Heilind Number:AAOMS27505E13F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F8P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F8P
SKU:AAOMS27505E13F8P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. These connectors are environmentally sealed, with an operating temperature range from -65 °C to 200 °C, making them ideal for demanding applications. Compliant with military specification MIL-DTL-38999 I, they guarantee reliability and durability. Available in 9 shell sizes and 52 insert arrangements, they accommodate various needs. Utilizing M39029 rear release crimp contacts, they ensure efficient connectivity. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free options. Suitable for use in aerospace, defense, and industrial applications, these connectors provide a rugged and reliable solution for critical connectivity requirements.