MS27505E13F8PC

Heilind Number:AAOMS27505E13F8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F8PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F8PC
SKU:AAOMS27505E13F8PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coaxial and twinaxial options. Constructed with high strength aluminum shells, they come with plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and aerospace applications, these connectors ensure reliable performance with 500 mating cycles and are resistant to environmental factors, making them ideal for demanding operational conditions.