MS27505E13F98S

Heilind Number:AAOMS27505E13F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E13F98S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E13F98S
SKU:AAOMS27505E13F98S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. Featuring up to 128 contacts, these circular receptacles are designed for front wall mount, rear wall mount, and jam nut installations, providing versatility in application. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, available in various sizes, these connectors guarantee secure and efficient connections. Constructed with durable aluminum shells and offered in multiple plating options including gold and electroless nickel, they meet stringent military specifications for conductivity and environmental resistance. Suitable for box and bulkhead mounting, they are ideal for aerospace, defense, and industrial applications requiring rugged and reliable connectivity.