MS27505E15A35S

Heilind Number:AAOMS27505E15A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15A35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15A35S
SKU:AAOMS27505E15A35S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high strength aluminum shells with options for plating including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile for different mounting requirements. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Whether used in military or industrial applications, the MIL-DTL-38999 I connectors provide durability and conductivity, making them ideal for critical operations.