| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15A5SA L/C |
| SKU: | AAOMS27505E15A5SA L/C |
MS27505E15A5SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer up to 128 contacts in an environmentally sealed insert, ensuring reliable performance in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide versatile connectivity options. Featuring a wide operating temperature range from -65°C to 200°C and high-strength aluminum shells with various plating options, including cadmium-free finishes, these connectors are durable and long-lasting. However, please note that this assembly does not ship with contacts.