| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15A5SD L/C |
| SKU: | AAOMS27505E15A5SD L/C |
MS27505E15A5SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer exceptional durability and performance in harsh environments, with up to 128 contacts available in various insert arrangements. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure and reliable connections. With a wide operating temperature range of -65°C to 200°C and high-strength aluminum shells, these connectors are suitable for military and industrial applications. Available in multiple plating options, including RoHS compliant finishes, they meet stringent environmental standards. Please note that this assembly does not ship with contacts.