MS27505E15B15PA

Heilind Number:AAOMS27505E15B15PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B15PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B15PA
SKU:AAOMS27505E15B15PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65°C to 200°C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors offer plating options such as cadmium and nickel, with RoHS certified finishes. Suitable for military and industrial applications, they ensure reliable connectivity in demanding environments.