MS27505E15B15PD

Heilind Number:AAOMS27505E15B15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B15PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B15PD
SKU:AAOMS27505E15B15PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs available. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come in multiple plating options, such as cadmium and nickel, including RoHS certified finishes. Suitable for military and industrial applications, they ensure reliable performance in demanding environments.