MS27505E15B15S

Heilind Number:AAOMS27505E15B15S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B15S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B15S
SKU:AAOMS27505E15B15S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a sealed insert. Designed for durability, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. With various mounting options including front wall, rear wall, and jam nut receptacles, they suit diverse installation needs. Compliant with military specifications, these circular receptacles are essential for applications demanding ruggedness and reliability. The connectors, made of high-strength aluminum, come in nine shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes available. Suitable for demanding environments, these connectors ensure secure and efficient electrical connections in critical operations.