MS27505E15B18A

Heilind Number:AAOMS27505E15B18A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B18A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B18A
SKU:AAOMS27505E15B18A

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes. Ideal for military and industrial applications, these connectors provide durability and conductivity in demanding conditions.