MS27505E15B18AD

Heilind Number:AAOMS27505E15B18AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B18AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B18AD
SKU:AAOMS27505E15B18AD

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors ensure durable and efficient performance in military and industrial settings.