MS27505E15B19P

Heilind Number:AAOMS27505E15B19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B19P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B19P
SKU:AAOMS27505E15B19P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with plating options including cadmium and nickel. The receptacles, including front and rear wall mount options, are ideal for military and aerospace applications, ensuring secure and durable connections. With RoHS certified finishes, they meet environmental standards while providing excellent conductivity and ingress protection.