MS27505E15B35PA

Heilind Number:AAOMS27505E15B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B35PA
SKU:AAOMS27505E15B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for robust performance in harsh environments, featuring up to 128 contacts within an insert. With environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors ensure reliability in demanding conditions. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. The connectors meet military specification MIL-DTL-38999 I and come in high-strength aluminum shells with options for plating including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee secure and efficient connections. Suitable for both military and commercial use, these connectors provide excellent performance and durability.