| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15B35PA L/C |
| SKU: | AAOMS27505E15B35PA L/C |
MS27505E15B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged and reliable connectivity for harsh environments. Designed for military and industrial applications, these connectors feature up to 128 contacts in an environmentally sealed insert. With operating temperatures ranging from -65°C to 200°C, they ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, including front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different mounting options. Made with high-strength aluminum shells and offered in a range of plating options, they meet strict quality standards. Please note that this assembly does not ship with contacts.