MS27505E15B35P(LC)

Heilind Number:AAOMS27505E15B35P(LC)
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B35P(LC)
ECAD Model:
3D Model

Description:

AAOMS27505E15B35P(LC)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B35P(LC)
SKU:AAOMS27505E15B35P(LC)

Detailed Description

The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in an insert, are designed for rugged performance in harsh environments. With options for front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in connectivity solutions. Operating efficiently in temperatures ranging from -65°C to 200°C, these connectors are ideal for demanding applications where reliability is paramount. Constructed with high-strength aluminum shells and available in various plating options, including RoHS certified finishes, they ensure durability and corrosion resistance. The M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 8, provide secure and reliable connections. Whether in military or industrial settings, these circular receptacles, with their bayonet mating type and environmentally sealed design, offer efficient and dependable performance. Please note, this assembly does not ship with contacts.