MS27505E15B35S

Heilind Number:AAOMS27505E15B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B35S
SKU:AAOMS27505E15B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connections with sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax contacts. Ideal for military and aerospace use, they meet MIL-DTL-38999 I specifications for rugged performance in demanding environments.