| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15B35S L/C |
| SKU: | AAOMS27505E15B35S L/C |
MS27505E15B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, offer up to 128 contacts in an insert for versatile connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, these connectors ensure reliable performance in demanding applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate various needs. The high strength aluminum shells come with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Please note that this assembly does not ship with contacts.