MS27505E15B97A

Heilind Number:AAOMS27505E15B97A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B97A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B97A
SKU:AAOMS27505E15B97A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in various applications. With 9 shell sizes and 52 insert arrangements available, these connectors use M39029 rear release crimp contacts for reliable performance. Constructed with high-strength aluminum shells and offered in different plating options including electroless nickel and cadmium finishes, they provide durability and corrosion resistance. RoHS compliant options are also available, meeting environmental standards. Ideal for military and industrial use, these MIL-DTL-38999 I connectors are essential for rugged and demanding environments.