MS27505E15B97PA

Heilind Number:AAOMS27505E15B97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B97PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B97PA
SKU:AAOMS27505E15B97PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high-strength aluminum shells with options for plating such as cadmium or nickel. The receptacles, including front and rear wall mounts, as well as jam nut options, ensure secure connections. Utilizing M39029 rear release crimp contacts, they provide reliable performance, with gold plating for enhanced conductivity. Meeting military specifications, these connectors guarantee durability and resistance to environmental factors, making them suitable for demanding industrial and defense applications.