| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15B97PB L/C |
| SKU: | AAOMS27505E15B97PB L/C |
MS27505E15B97PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are engineered for rugged environments with a wide operating temperature range of -65 °C to 200 °C. This connector family offers versatility with front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to various installation needs. With 9 shell sizes and 52 insert arrangements available, and utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they are ideal for military and industrial applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.