MS27505E15B97PD

Heilind Number:AAOMS27505E15B97PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B97PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B97PD
SKU:AAOMS27505E15B97PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions, featuring up to 128 contacts in a sealed insert. Designed for harsh environments, they can operate in temperatures ranging from -65°C to 200°C. Available in various configurations, including front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation options. With M39029 rear release crimp contacts in multiple sizes, these connectors guarantee secure connections. Crafted from high-strength aluminum, they come with a choice of plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I specifications, these connectors are ideal for demanding military and industrial applications.