| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15B97PD L/C |
| SKU: | AAOMS27505E15B97PD L/C |
MS27505E15B97PD L/C
Specifications
Detailed Description
MIL-DTL-38999 I Series connectors are meticulously engineered for rugged environments, boasting up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various plating options available, including RoHS-certified finishes, these connectors ensure reliable performance in even the harshest conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they offer versatility for a range of applications. Please note that this assembly does not ship with contacts.