MS27505E15B97SA

Heilind Number:AAOMS27505E15B97SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B97SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B97SA
SKU:AAOMS27505E15B97SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs and use M39029 rear release crimp contacts in various sizes. With options for different shell sizes and insert arrangements, they come in high-strength aluminum shells with plating choices including cadmium-free finishes. Ideal for military applications, these circular receptacles ensure reliable performance with gold-plated removable crimp contacts, a bayonet mating type, and a service rating of I. Suitable for box and through bulkhead mounting, they guarantee environmental resistance with a conductivity rating of conductive and a mating life of 500 cycles.