MS27505E15B97SD

Heilind Number:AAOMS27505E15B97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15B97SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15B97SD
SKU:AAOMS27505E15B97SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in applications. These connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, they guarantee durability and longevity. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Whether in aerospace, defense, or other demanding industries, MIL-DTL-38999 I connectors deliver exceptional conductivity and environmental sealing, making them ideal for critical electronic systems.